help desk software
VG95234KR32 by itt cannon
Image is representational - see mfr. specs

VG95234KR32

ITT CANNON

Connector Accessories Metal Receptacle Protection Cap Aluminum Alloy With Chain Shell Size 32 ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ITT Cannon VG95234KR32 is a high-performance circular connector designed for versatile applications in demanding environments. Engineered for reliability, this robust connector is compliant with the VG95234 military standard, ensuring exceptional durability and performance. It features a sturdy construction that can withstand harsh conditions such as vibrations, extreme temperatures, and moisture, making it ideal for military, aerospace, and industrial applications.The VG95234KR32 is easy to install and maintain, offering secure, high-density electrical connections with minimal signal loss. Its corrosion-resistant materials and solid build guarantee long-lasting functionality, even in the most challenging settings. This connector provides excellent shielding against electromagnetic interference (EMI), ensuring clean and clear data transmission critical to mission success.Suitable for both power and signal applications, the ITT Cannon VG95234KR32 comes with multiple configurations to meet specific design requirements. Its user-friendly design supports quick and reliable mating and unmating, reducing downtime and increasing operational efficiency. Choose the VG95234KR32 for a dependable connection solution that aligns with the stringent standards of modern military and industrial technology.

Search Keywords: VG95234KR32

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
VG95234KR32
Alias/AKA:
121003-3011
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
7616995190
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 2

Can Ship immediately

Qty
Unit Price
1
$71.05
5
$69.99
7
$68.94
13
$55.68
20
$50.67
26 +
$49.66

Tools/3D Models

Product Guides