help desk software
VG95234C1-36-5PSN by itt cannon
Image is representational - see mfr. specs

VG95234C1-36-5PSN

ITT CANNON

Circular Connector - Bulkhead Receptacle - Contact Arrangement: 36-5 - Pins - Bayonet Coupling ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

VG95234C1-36-5PSN is a thru-bulkhead receptacle connector from ITT Cannon's VG95234 series, featuring a mounting flange with threaded holes (Style C1). This connector belongs to the shell size 36 category with a 5-pin contact arrangement. The receptacle features M5 threaded mounting holes, a maximum diameter (e) of 59.6 mm, and a maximum weight of 103 g (without insulator). It is designed for bayonet coupling and complies with VG95234 specifications. These connectors are commonly used in aerospace, defense, and industrial applications where reliable electrical connections through bulkheads or panels are required.

Search Keywords: VG95234C1365PSN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
VG95234C1-36-5PSN
Alias/AKA:
121129-3002
Unit of Measure:
Per Each
RoHS:
Yes
COO:
PL
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 0

MOQ for out of Stock Qty: 7

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
7
$440.83
13
$251.33
20
$172.44
26 +
$168.99

Tools/3D Models

Product Guides