VG95234B2-28A63PN-1
ITT CANNONCircular Connector - Box Mount - Contact Arrangement: 28A63 - Pins - Bayonet Coupling ...
DESCRIPTION
VG95234B2-28A63PN-1 is a bayonet coupling circular connector from ITT Cannon's CA Bayonet / VG95234 series, designed for reliable electrical connections in demanding environments. This connector features a shell size 28 with the 28A63 contact arrangement, which includes 9 contacts of size 15/16 (0.75-1.5 mm² wire) and 19 contacts of size 25/12 (2.0-3.0 mm² wire). The connector supports crimp or solder contact termination and offers IP68 (1 bar, 16h) and IP69K water tightness when mated with universal endbell and o-ring. It is interchangeable with corresponding MIL-C-5015 types and complies with VG95234 specifications. Common applications include aerospace, defense, transportation, and industrial systems requiring robust, environmentally sealed connections.
Search Keywords: VG95234B228A63PN1
SPECIFICATIONS
IN STOCK: 0
MOQ for out of Stock Qty: 25
Factory Lead-Time 20 Weeks
English
Chinese
Spanish
