help desk software
VG95234A-36-6P1N-J by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

VG95234A-36-6P1N-J

Circular Connector - Box Mount - Contact Arrangement: 36-61 - Pins - Bayonet Coupling ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

VG95234A-36-6P1N-J is a box mounting receptacle from ITT Cannon's VG95234 series, designed for front panel mounting applications with a square flange configuration. This connector features shell size 36 with bayonet coupling mechanism and is built to the VG95234 military standard. Key dimensional specifications include d1 max of 52.6 mm, d3 of 59.6 mm, l1 of 33.8 mm, l2 of 22.2 mm, l3 of 4.0 mm, and l4 of 63.5 mm, with a maximum weight of 80 g (without insulator). The connector is commonly used in aerospace, defense, and industrial applications where reliable, rugged electrical connections are required.

Search Keywords: VG95234A366P1NJ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
VG95234A-36-6P1N-J
Alias/AKA:
121577-0499
Unit of Measure:
Per Each
RoHS:
Yes
COO:
PL
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is VG95234A-36-6P1N-J RoHS compliant?

Yes, VG95234A-36-6P1N-J is RoHS compliant.

What is the lead time for VG95234A-36-6P1N-J?

The standard lead time for VG95234A-36-6P1N-J is approximately 13 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 25

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
25
$248.90
50
$131.37
75
$90.34
100 +
$88.54

Tools/3D Models

Product Guides