help desk software
TST03PF00 by itt cannon
Image is representational - see mfr. specs

TST03PF00

ITT CANNON

Connector Discrete Wire Housing PL 3 POS 5.08mm Crimp ST Panel Mount ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ITT CANNON TST03PF00 is a connector designed for discrete wire housing. It features a 3 position configuration with a 5.08mm pitch and is designed for crimping. The connector is panel mountable and offers a reliable and secure connection for your electrical wiring needs.

Search Keywords: TST03PF00

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
TST03PF00
Alias/AKA:
192990-0960
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
PL
Mounting:
Panel Mount
Pitch:
N/A
Number of Contacts:
3
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10/Contact A
Termination Method:
Crimp
Operating Temperature:
-40 to 105 °C

IN STOCK: 2,500

Ships today, if you order in

Minimum Order Quantity: 10

Factory Lead-Time 8 Weeks

Qty
Unit Price
10
$6.52
50
$4.36
250
$3.77
500
$3.41
1,000
$3.09
2,500
$3.00
5,000
$2.98
7,500 +
$2.97