TNM6S10-0004P1L by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

TNM6S10-0004P1L

The TNM6S10-0004P1L is a 4-position, shell size 10, circular metal plug connector from the Trident Neptune Metal (TNM) series, designed for pin contacts and sealed applications. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TNM6S10-0004P1L is a circular plug connector from the Trident Neptune Metal (TNM) series, featuring a durable metal shell for shielding and sealing. This connector has a shell size of 10 with a 4-position layout for signal pin contacts and is supplied with a wire seal and securing nut to achieve an IP67 environmental rating. The shell is constructed from nickel-plated zinc alloy with a UL 94 V-0 rated nylon insulator and a nickel-plated brass coupling ring. It operates over a temperature range of -55°C to +105°C and is rated for up to 250V AC. Its robust, shielded, and sealed design makes it ideal for harsh environments such as industrial electronics, heavy equipment, and robotics.

Search Keywords: TNM6S100004P1L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
TNM6S10-0004P1L
Alias/AKA:
192993-0011
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
HU
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is TNM6S10-0004P1L RoHS compliant?

Yes, TNM6S10-0004P1L is RoHS compliant.

What is the lead time for TNM6S10-0004P1L?

The standard lead time for TNM6S10-0004P1L is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 115

Can Ship immediately

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$44.98
5
$31.75
10
$28.44
25
$24.87
50
$23.11
100
$22.16
250 +
$20.61