TNM0S10-0004S1L by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

TNM0S10-0004S1L

TNM0S10-0004S1L is a 4-position, flange-mount, standard circular receptacle from the TNM series, designed for socket contacts and featuring a wire seal. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TNM0S10-0004S1L is a standard, flange-mount receptacle for socket contacts, part of the Trident Neptune Metal (TNM) circular connector series. It features a size 10 shell with a 4-contact layout and is supplied with a wire seal and securing nut for environmental protection. This single-piece connector is constructed with a durable nickel-plated zinc alloy shell and a UL 94 V-0 rated thermoplastic insulator, ensuring reliable performance in demanding conditions. The TNM series is engineered for systems requiring shielding, sealing, and durability, making it suitable for applications such as industrial electronics, robotics, heavy-duty equipment, and instrumentation.

Search Keywords: TNM0S100004S1L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
TNM0S10-0004S1L
Alias/AKA:
192993-0031
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
HU
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is TNM0S10-0004S1L RoHS compliant?

Yes, TNM0S10-0004S1L is RoHS compliant.

What is the lead time for TNM0S10-0004S1L?

The standard lead time for TNM0S10-0004S1L is approximately 11 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 192

Ships today, if you order in

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
1
$24.85
5
$23.29
10
$22.61
25
$21.72
50
$21.05
100
$20.37
250 +
$17.41