TN6S24-0420S1L by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

TN6S24-0420S1L

The TN6S24-0420S1L is a harsh-environment, IP67-sealed circular reversed plug connector with 4 power and 20 signal cavities for socket contacts. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TN6S24-0420S1L is a reversed circular plug from the Trident Neptune series, designed to mix power and signal connections within a single housing for harsh environments. It features a shell size of 24 with cavities for 4 power (up to 30A) and 20 signal (up to 13A) socket contacts. This connector provides robust environmental protection with an IP67 rating, achieved through membrane wire seals that do not require blanking plugs for unused cavities. Constructed with a black nylon body and a standard nickel-plated metal locking ring, it operates reliably in temperatures from -55°C to +105°C and is rated for up to 500 mating cycles. Its durability and mixed-contact layout make it ideal for applications such as off-road vehicles, agricultural equipment, and industrial automation.

Search Keywords: TN6S240420S1L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
TN6S24-0420S1L
Alias/AKA:
192900-0054
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
HU
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is TN6S24-0420S1L RoHS compliant?

Yes, TN6S24-0420S1L is RoHS compliant.

What is the lead time for TN6S24-0420S1L?

The standard lead time for TN6S24-0420S1L is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 95

Can Ship immediately

On Order: 100   can ship 2/22/27 

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$62.96
5
$44.01
10
$41.15
25
$39.86
50
$38.22
100
$37.84
250 +
$35.18

Tools/3D Models

Product Guides