TFR36AH10 by itt cannon
ITT CANNON Authorized Distributor

TFR36AH10

Rectangular Connectors Housings Trident ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 121587-0026 is a plug strain relief hood accessory designed for the Trident Flame Retardant Rectangular connector series with 36 contacts. This component is engineered to operate at voltages up to 250 V ac rms with a contact current rating of up to 13 A, and maintains reliable performance across an operating temperature range of -55°C to +105°C. The hood features a UL94-V0 flammability rating and achieves an insulation resistance of 5000 Megaohms at 500 V dc, with durability rated for up to 500 mating cycles. The insulator is constructed from grey polyamide specifically designed for railway applications, and the product is RoHS compliant according to directive 2011/65/EU. This strain relief hood is ideal for protecting and securing connector assemblies in demanding industrial and transportation environments where flame retardancy and environmental durability are critical requirements.

Search Keywords: TFR36AH10

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
TFR36AH10
Alias/AKA:
121587-0026
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Type:
Accessory: Plug Strain Relief Hood
Number of Contacts:
36
Operating Temperature:
-55°C to +105°C

FREQUENTLY ASKED QUESTIONS

Is TFR36AH10 RoHS compliant?

Yes, TFR36AH10 is RoHS compliant.

What is the lead time for TFR36AH10?

The standard lead time for TFR36AH10 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 66

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
5
$10.06
25
$9.55
50
$9.34
100
$9.14
300
$7.34
500
$6.12
1,000 +
$6.08

Tools/3D Models

Product Guides