Alternative Packaging
T2P24MC1LY T2P24MC1LY ITT CANNON
T2P24MC1LY
In Stock: 10,058
Minimum Order: 100
VIEW PRODUCT
T2P24MC1SY by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

T2P24MC1SY

Gold Plated, Pin Contact, wire size 24-26 AWG, Without insulation support. reel of 3000 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

192900-0406 is a two-part stamped male (pin) contact designed for use in the ITT Cannon Trident T2P series connectors. This standard brass contact features gold plating and is rated for 13 A current capacity, accommodating wire sizes from 24 to 26 AWG. The contact is supplied on a reel of 3000 units, making it suitable for high-volume manufacturing and automated assembly processes. Ideal for applications requiring reliable electrical connections in industrial, military, or commercial environments where durability and consistent performance are essential.

Search Keywords: T2P24MC1SY

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
T2P24MC1SY
Alias/AKA:
192900-0406
Unit of Measure:
Per Reel
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Contact Type:
Signal
Gender:
Pin
Wire Size:
24-26 AWG
Contact Material:
Brass
Contact Plating:
Gold
Maximum Current Rating:
13 A
Termination Method:
Crimp

FREQUENTLY ASKED QUESTIONS

Is T2P24MC1SY RoHS compliant?

Yes, T2P24MC1SY is RoHS compliant.

What is the lead time for T2P24MC1SY?

The standard lead time for T2P24MC1SY is approximately 6 weeks. In-stock quantities ship from Master Electronics.

  Different packaging options available.  See Alternatives

IN STOCK: 1 Reel

Can Ship immediately

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
1
$2,856.05
3
$2,827.77
5 +
$2,820.70

Tools/3D Models