SMB-PLUG-R/A-RG316-CRIMP
ITT CANNONConn SMB PL 0Hz to 4GHz 50Ohm Solder RA Cable Mount Gold
RoHS Non-Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Conn SMB PL 0Hz to 4GHz 50Ohm Solder RA Cable Mount Gold
Search Keywords: SMBPLUGRARG316CRIMP
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
SMB-PLUG-R/A-RG316-CRIMP
Unit of Measure:
Per Each
RoHS:
No
Supplier Standard Pack:
1
Type:
SMB
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Right Angle
Terminate To:
RG174/U Cable,RG316/U Cable
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
13.33 x 6.43 x 16.97 mm
Possible Replacement options available. See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty: 500
Factory Lead-Time 9 Weeks
Qty
Unit Price
500
$20.24
1,000
$10.34
1,500
$7.04
2,000
+
$6.90
English
Chinese
Spanish
