SKT-CONT-ASSY-CV-R-12-1 by itt cannon
ITT CANNON Authorized Distributor

SKT-CONT-ASSY-CV-R-12-1

Contact SKT Crimp ST Cable Mount ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

031-3115-012 is a component from the ITT Cannon KPTC-NG (New Generation) miniature circular connector series designed for industrial machine and systems applications. The KPTC-NG series connectors feature nickel shell plating and fulfill CE regulations referring to EMC requirements. These connectors are designed for use with crimp contacts, with solder contacts also available, and all contacts are gold plated. The series offers various shell sizes (10, 12, 14, 16) with multiple contact arrangements and insulator positions. Common applications include machine and systems industries where reliable EMC-compliant connections are required.

Search Keywords: SKTCONTASSYCVR121

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
SKT-CONT-ASSY-CV-R-12-1
Alias/AKA:
031-3115-012
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908140
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Connector Type:
Connector Circular
Family:
31
Series Name:
KPTC
Contact Material:
Copper Alloy
Body Orientation:
Straight
Termination Method:
Crimp
Mounting:
Cable Mount
Military Standard:
N/R
Contact Plating:
Gold,Silver
Gender:
SKT

FREQUENTLY ASKED QUESTIONS

Is SKT-CONT-ASSY-CV-R-12-1 RoHS compliant?

Yes, SKT-CONT-ASSY-CV-R-12-1 is RoHS compliant.

What is the lead time for SKT-CONT-ASSY-CV-R-12-1?

The standard lead time for SKT-CONT-ASSY-CV-R-12-1 is approximately 21 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 242

Ships today, if you order in

MOQ for out of Stock Qty: 250

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
1
$267.04
50
$266.37
100
$265.70
250
$265.04
500
$135.37
750
$92.15
1,000 +
$90.30

Tools/3D Models

Product Guides