SHLASSYCOAXRECEPTBKAEC5 by itt cannon
ITT CANNON Authorized Distributor

SHLASSYCOAXRECEPTBKAEC5

An ARINC 600 environmental receptacle connector designed for rear-release, crimp-style size 5 coaxial contacts. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The SHLASSYCOAXRECEPTBKAEC5 is an environmental, rear-release rack and panel receptacle connector compliant with ARINC 600 standards, designed for terminating size 5 coaxial cables. As a Class E connector, it provides an environmental seal using silicone-based elastomer O-rings and grommets, protecting connections from harsh conditions. The shell is constructed from aluminum alloy with an Alodine 1200 finish, and it houses rear-release, crimp-style copper alloy contacts with a gold-over-nickel plating. This receptacle is designed for the box side of a rack and panel system and accommodates rear-insertable/removable size 5 coaxial contacts. This rugged construction makes it highly suitable for demanding military and aerospace applications, particularly in avionics and air transportation systems where reliable, environmentally sealed coaxial connections are critical.

Search Keywords: SHLASSYCOAXRECEPTBKAEC5

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
SHLASSYCOAXRECEPTBKAEC5
Alias/AKA:
349-0013-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is SHLASSYCOAXRECEPTBKAEC5 RoHS compliant?

Yes, SHLASSYCOAXRECEPTBKAEC5 is RoHS compliant.

What is the lead time for SHLASSYCOAXRECEPTBKAEC5?

The standard lead time for SHLASSYCOAXRECEPTBKAEC5 is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 15

Can Ship immediately

MOQ for out of Stock Qty: 7

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
1
$225.55
5
$206.32
7
$197.83
13
$195.87
19
$193.93
25 +
$192.01

Tools/3D Models

Product Guides