SHELL-ASSY-KJC3-16N-FIN-B by itt cannon
ITT CANNON Authorized Distributor

SHELL-ASSY-KJC3-16N-FIN-B

Shell Assy KJC3-16N Fin B / 449-0023-001 / Circular ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

449-0023-001 is an ITT Cannon 38999-Style Series I, II, III connector designed for demanding aerospace and defense applications requiring high reliability under extreme shock, vibration, and environmental exposure. The connector supports multiple contact sizes (22D, 20, 16, 12) with wire sizes ranging from 28 AWG to 12 AWG, and accommodates both standard and coaxial/twinax configurations for high-bandwidth and high-power applications. Service ratings vary by altitude and series, with mated ratings up to 2300 at sea level for Series II and unmated ratings up to 1800 at sea level for Series I. The connector features 500 mating/unmating cycles durability (250 cycles for Series II with spring fingers), operates across temperature ranges from -65°C to +200°C depending on insulation class, and is available in multiple finishes including cadmium/nickel, anodic non-conductive, and electroless nickel. These connectors are widely used in military and commercial aerospace systems where lightweight, space-saving solutions with proven engineering excellence are essential.

Search Keywords: SHELLASSYKJC316NFINB

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
SHELL-ASSY-KJC3-16N-FIN-B
Alias/AKA:
449-0023-001
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is SHELL-ASSY-KJC3-16N-FIN-B RoHS compliant?

No, SHELL-ASSY-KJC3-16N-FIN-B is not RoHS compliant.

What is the lead time for SHELL-ASSY-KJC3-16N-FIN-B?

The standard lead time for SHELL-ASSY-KJC3-16N-FIN-B is approximately 29 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 55

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 29 Weeks

Price (USD)

Qty
Unit Price
1
$75.77
5
$75.58
10
$75.39
13
$75.19
25
$48.12
38
$37.60
50 +
$36.85

Tools/3D Models

Product Guides