SEAL-PV-22-FRONT by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

SEAL-PV-22-FRONT

Seal Asy Pv74L-22/Itt Cannon |Itt Cannon 273-0057-000 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

273-0057-000 is a VEAM CIR Series bayonet-coupling circular connector designed for reliable interconnect solutions in industrial applications. The connector is produced in accordance with NATO Standard VG95234, which is based on MIL-DTL-5015 for physical size, layout, and environmental requirements. The shell is constructed from aluminum alloy with options including stainless steel, bronze, and plastic composite, with finish options such as Hard Black Anodize (T89), Non-cadmium (Green-T100), Electroless Nickel (T29), and Cadmium-olive drab (T3). The insert material is polychloroprene (Neoprene) with options for silicone, fluorocarbon (Viton), and flame-retardant rubber. Contacts are available in copper alloy or thermocouple alloys with silver, gold, or rhodium plating. The connector supports multiple contact sizes (0, 4, 8, 12, 16, 18, 20) and various insert arrangements with service ratings from I to E, accommodating wire sizes from AWG 4/0 to AWG 26. This connector is ideal for aerospace, energy infrastructure, and transportation applications requiring robust, environmentally sealed interconnections.

Search Keywords: SEALPV22FRONT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
SEAL-PV-22-FRONT
Alias/AKA:
273-0057-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926904590
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is SEAL-PV-22-FRONT RoHS compliant?

Yes, SEAL-PV-22-FRONT is RoHS compliant.

What is the lead time for SEAL-PV-22-FRONT?

The standard lead time for SEAL-PV-22-FRONT is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 45

Can Ship immediately

MOQ for out of Stock Qty: 25

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
1
$58.52
5
$58.37
10
$58.22
25
$58.08
50
$35.74
75
$28.29
100 +
$27.73

Tools/3D Models

Product Guides