RPRM16-02SNAS
High Speed / Modular Connectors EN4165-Style Conn RPRM16-02SNAS
RoHS Compliant
DESCRIPTION
High Speed / Modular Connectors EN4165-Style Conn RPRM16-02SNAS
Search Keywords: RPRM1602SNAS
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
RPRM16-02SNAS
Alias/AKA:
143-8175-040
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8547200000
ECCN:
EAR99
Supplier's Standard Package:
1
FREQUENTLY ASKED QUESTIONS
Is RPRM16-02SNAS RoHS compliant?
Yes, RPRM16-02SNAS is RoHS compliant.
What is the lead time for RPRM16-02SNAS?
The standard lead time for RPRM16-02SNAS is approximately 9 weeks. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Deutsch
Español
Nederlands
