QXIM12P-2 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

QXIM12P-2

Male Contact - Size #M12 - 22AWG - 10A - Straight - Crimp Termination - Cable Mount. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ITT CANNON QXIM12P-2 is a high-quality contact designed for professional applications. It features a Male connector with a Size 12 straight configuration, making it suitable for various electrical connections. The contact is specifically designed for use with 22AWG wire, ensuring compatibility with a wide range of cables. Additionally, it offers a reliable crimp termination method, guaranteeing secure and durable connections. The QXIM12P-2 is easily mounted onto cables for convenient installation. Trust ITT CANNON for superior quality and performance in your electrical connections.

Search Keywords: QXIM12P2

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
QXIM12P-2
Alias/AKA:
Z101550, 05280604500
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
IT
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Contact Type:
Signal3468
Gender:
M3470
Contact Size:
123467
Wire Size:
22 AWG
Contact Material:
Copper Alloy3465
Contact Plating:
Gold3466
Termination Method:
Crimp3483

FREQUENTLY ASKED QUESTIONS

Is QXIM12P-2 RoHS compliant?

Yes, QXIM12P-2 is RoHS compliant.

What is the lead time for QXIM12P-2?

The standard lead time for QXIM12P-2 is approximately 21 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 155

Can Ship immediately

MOQ for out of Stock Qty: 7

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
1
$65.35
5
$45.67
7
$42.71
13
$42.28
19
$40.95
25 +
$40.55

Tools/3D Models

Product Guides