PLC3G822H06 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

PLC3G822H06

Conn Circular SKT 6 POS ST Cable Mount 6 Terminal 1 Port Medical ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 132042-0832 is a plastic push-pull receptacle connector from the PL Series, designed for reliable interconnect solutions in medical and industrial applications. This receptacle features a back panel mounting configuration with two nuts and solder contacts, constructed from either PSU or PEI shell material with operating temperature ranges of -50°C to +150°C (PSU) or -50°C to +170°C (PEI). The connector supports multiple contact configurations with gold plating (20 µm) available, cable collet options ranging from 3.9 mm to 6.5 mm diameter, and contact diameters from 0.5 mm to 1.3 mm depending on pin count. The 2.54 mm typical PCB pitch spacing and standardized panel cutout dimensions (12.60±0.05 mm) enable straightforward integration into existing designs. These connectors are engineered for critical applications requiring durability, reliability, and consistent performance across demanding environmental conditions.

Search Keywords: PLC3G822H06

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
PLC3G822H06
Alias/AKA:
132042-0832
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
25

FREQUENTLY ASKED QUESTIONS

Is PLC3G822H06 RoHS compliant?

Yes, PLC3G822H06 is RoHS compliant.

What is the lead time for PLC3G822H06?

The standard lead time for PLC3G822H06 is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 50

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 25

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
25
$86.22
50
$86.01
100
$45.53
150
$32.04
200 +
$31.41

Tools/3D Models

Product Guides