PLC3G822C06 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

PLC3G822C06

Conn Circular SKT 6 POS ST Cable Mount 6 Terminal 1 Port Medical ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 132042-0454 is a plastic push-pull receptacle connector from the PL Series, designed for reliable interconnect solutions in medical and industrial applications. This receptacle features a back panel mounting configuration with two nuts and solder contacts, constructed from either PSU or PEI shell material with operating temperature ranges of -50°C to +150°C (PSU) or -50°C to +170°C (PEI). The connector supports multiple contact configurations with gold plating at 20 microinches and includes cable collet options ranging from 3.9 mm to 6.5 mm to accommodate various cable diameters. The modular design allows for customization of contact diameter, shell color, back nut color, and bend relief options, making it suitable for applications requiring flexible, durable interconnect solutions in demanding environments.

Search Keywords: PLC3G822C06

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
PLC3G822C06
Alias/AKA:
132042-0454
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
25

FREQUENTLY ASKED QUESTIONS

Is PLC3G822C06 RoHS compliant?

Yes, PLC3G822C06 is RoHS compliant.

What is the lead time for PLC3G822C06?

The standard lead time for PLC3G822C06 is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 50

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 25

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
25
$86.22
50
$86.01
100
$45.53
150
$32.04
200 +
$31.41

Tools/3D Models

Product Guides