PLC3G822007 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

PLC3G822007

Circular Connector 7 Contact(s) ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 132042-0097 is an ITT Cannon PL Series push-pull plastic latching connector designed for miniaturized, lightweight, and durable interconnect solutions in medical and industrial applications. It features an innovative self-latching mechanism enabling quick and simple mating and un-mating, with durability exceeding 2,000 mating cycles. The connector is available in 2 to 14-way contact variants, accommodates cable sizes from ø 2.7 to 6.5 mm, and offers six keying options and seven color coding choices for wide customization. The connector is fully sterilizable by gas or steam, meeting medical-grade quality standards, and is intermateable with existing industry push-pull solutions. Its ruggedized design combined with value-added cable assembly solutions makes it an ideal choice for critical medical devices, disposable and reusable applications, and industrial systems requiring reliable data transfer.

Search Keywords: PLC3G822007

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
PLC3G822007
Alias/AKA:
132042-0097
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
25

FREQUENTLY ASKED QUESTIONS

Is PLC3G822007 RoHS compliant?

Yes, PLC3G822007 is RoHS compliant.

What is the lead time for PLC3G822007?

The standard lead time for PLC3G822007 is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 48

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 25

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
25
$97.40
50
$97.17
100
$51.28
150
$35.26
200 +
$34.56

Tools/3D Models

Product Guides