PLB4G520005
Circular Connector, 5 Contact(S), Female, Solder Terminal, Receptacle ...
DESCRIPTION
The 132043-4019 is an ITT Cannon PL Series push-pull plastic connector designed for medical and industrial applications requiring miniaturized, lightweight, and durable interconnect solutions. This connector is available in multiple configurations including straight plugs (A1, A3), in-line receptacles (C1, C3), and back-panel receptacles (B1, B3, B4) with contact counts ranging from 2 to 14 pins. The connector features outer shell material options in grey PSU (standard), black PEI, black PSU, or grey PEI, with cable collet sizes of 3.9 mm, 5.2 mm, or 6.5 mm to accommodate various cable diameters, and gold plating at 20 microinches for enhanced durability. With six keying options (0°, 40°, 60°, 80°, 170°, 205°) and seven color codings for back/front nuts, the PL Series delivers durability exceeding 2,000 mating cycles, making it ideal for both disposable and reusable medical devices, industrial control systems, and other demanding applications where reliability and versatility are critical.
Search Keywords: PLB4G520005
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is PLB4G520005 RoHS compliant?
Yes, PLB4G520005 is RoHS compliant.
What is the lead time for PLB4G520005?
The standard lead time for PLB4G520005 is approximately 6 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 25
Can Ship immediately
MOQ for In Stock Qty: 25
MOQ for out of Stock Qty: 25
Factory Lead-Time 6 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
