PLB3G020009 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

PLB3G020009

Circular Connector, 9 Contact(S), Female, Solder Terminal, Receptacle ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 132043-3043 is an ITT Cannon PL Series push-pull plastic connector designed for medical and industrial applications requiring miniaturized, lightweight, and durable interconnect solutions. This connector is available in multiple configurations including straight plugs (A1, A3), in-line receptacles (C1, C3), and back-panel receptacles (B1, B3, B4) with contact counts ranging from 2 to 14 pins. The connector features outer shell material options in Grey PSU (standard), Black PEI, Black PSU, or Grey PEI, with keying angles of 0°, 40°, 60°, 80°, 170°, or 205°, and cable collet sizes accommodating cables from 2.7 mm to 6.5 mm diameter. Contact plating is available with gold plating at 20 microinches, and the connector demonstrates durability exceeding 2,000 mating cycles. The PL Series is ideal for both disposable and reusable applications where reliable performance, versatility, and cost-effectiveness are critical to operating performance.

Search Keywords: PLB3G020009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
PLB3G020009
Alias/AKA:
132043-3043
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
25

FREQUENTLY ASKED QUESTIONS

Is PLB3G020009 RoHS compliant?

Yes, PLB3G020009 is RoHS compliant.

What is the lead time for PLB3G020009?

The standard lead time for PLB3G020009 is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 30

Ships today, if you order in

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 25

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
25
$97.62
50
$97.38
100
$51.40
150
$35.34
200 +
$34.64

Tools/3D Models

Product Guides