PLB1G820010 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

PLB1G820010

Circular Connector, 10 Contact(S), Female, Solder Terminal, Receptacle ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 132043-1055 is an ITT Cannon PL Series push-pull plastic latching connector designed for miniaturized, lightweight, and durable interconnect solutions in challenging medical and industrial applications. This connector is available in multiple configurations including straight plugs and in-line receptacles with cable collets, supporting 2 to 14-way contact variants with durability exceeding 2,000 mating cycles. The outer shell material options include Grey PSU (standard), Black PEI, Black PSU, and Grey PEI, with six keying options (0°, 40°, 60°, 80°, 170°, 205°) and seven color coding choices for back nuts and front nuts. Cable collet sizes range from ø3.9mm to ø6.5mm to accommodate various cable diameters, and contact plating is available with gold plating at 20µ". The PL Series offers intermateability with existing push-pull industry solutions, making it an ideal choice for both disposable and reusable applications where reliability and versatility are critical.

Search Keywords: PLB1G820010

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
PLB1G820010
Alias/AKA:
132043-1055
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
25

FREQUENTLY ASKED QUESTIONS

Is PLB1G820010 RoHS compliant?

Yes, PLB1G820010 is RoHS compliant.

What is the lead time for PLB1G820010?

The standard lead time for PLB1G820010 is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 50

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 25

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
25
$95.13
50
$94.88
100
$50.08
150
$34.44
200 +
$33.75

Tools/3D Models

Product Guides