PLB1G520007 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

PLB1G520007

Circular Connector 7 Contact(S) Female ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 132043-1033 is an ITT Cannon PL Series push-pull plastic latching connector designed for miniaturized, lightweight, and durable interconnect solutions in challenging medical and industrial applications. This connector is available in configurations ranging from 2 to 14 contact positions, with durability exceeding 2,000 mating cycles and offering six keying options (0°, 40°, 60°, 80°, 170°, 205°) and seven color codings for versatile deployment. The connector features multiple outer shell material options including grey PSU (standard), black PEI, black PSU, and grey PEI, with contact plating available in gold (20 µm). Cable collet sizes accommodate cables ranging from 2.7 mm to 6.5 mm diameter, and the connector supports both straight plug and in-line receptacle configurations with optional cable collet and bend relief provisions. The PL Series is ideal for both disposable and reusable applications where reliability, miniaturization, and cost-effectiveness are critical to operating performance.

Search Keywords: PLB1G520007

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
PLB1G520007
Alias/AKA:
132043-1033
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
25

FREQUENTLY ASKED QUESTIONS

Is PLB1G520007 RoHS compliant?

Yes, PLB1G520007 is RoHS compliant.

What is the lead time for PLB1G520007?

The standard lead time for PLB1G520007 is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 25

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 25

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
25
$61.78
50
$61.63
100
$32.63
150
$22.96
200 +
$22.50

Tools/3D Models

Product Guides