PLA3G823010 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

PLA3G823010

Circular Connector 10 Contact(S) Male ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 132040-0167 is an ITT Cannon PL Series push-pull plastic latching connector designed for miniaturized, lightweight, and durable interconnect solutions in challenging medical and industrial applications. The connector is available in multiple configurations including straight plugs (A1, A3), in-line receptacles (C1, C3), and back-panel receptacles (B1, B3, B4) with contact counts ranging from 2 to 14 pins. The outer shell material options include grey PSU (standard), black PEI, black PSU, and grey PEI, with customizable back nut or front nut colors in black, white, red, yellow, green, blue, or grey. Cable collet sizes accommodate cables ranging from 2.7 mm to 6.5 mm diameter, with gold plating (20 µ") available for contact surfaces. The connector delivers durability exceeding 2,000 mating cycles and offers six keying options (0°, 40°, 60°, 80°, 170°, 205°) and seven color codings, making it an extremely versatile solution for both disposable and reusable applications where reliability and performance are critical.

Search Keywords: PLA3G823010

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
PLA3G823010
Alias/AKA:
132040-0167
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
25

FREQUENTLY ASKED QUESTIONS

Is PLA3G823010 RoHS compliant?

Yes, PLA3G823010 is RoHS compliant.

What is the lead time for PLA3G823010?

The standard lead time for PLA3G823010 is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 25

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 25

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
25
$62.92
50
$62.77
100
$33.23
150
$23.39
200 +
$22.92

Tools/3D Models

Product Guides