M-XL-4-31 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

M-XL-4-31

Conn XL Connector F 4 POS ST Cable Mount 4 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

M-XL-4-31 is a Mini-XL female rectangular flange receptacle featuring 4 contacts, designed for professional audio interconnect applications. The connector features copper alloy contacts with silver or gold finish, an aluminum alloy shell with satin nickel finish, and a steel barrel with nickel plating. It offers a dielectric withstanding voltage of 1,400V to 1,600V AC, insulation resistance of 5,000MO minimum at 500 VDC, and contact resistance of 5mO to 10mO maximum. The receptacle accommodates wire sizes from AWG #14 to #20 (0.5mm to 2.1mm cross section) and is rated for 500 mating cycles. This compact connector is ideal for professional audio equipment, broadcast systems, and instrumentation where reliable signal transmission and panel-mount installation are required.

Search Keywords: MXL431

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
M-XL-4-31
Alias/AKA:
127010-0032
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
TW
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1500
Type:
XL Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Polyphenylene Sulfide
Number of Contacts:
4
Contact Plating:
Gold
Operating Temperature:
-35 to 85 °C

FREQUENTLY ASKED QUESTIONS

Is M-XL-4-31 RoHS compliant?

Yes, M-XL-4-31 is RoHS compliant.

What is the lead time for M-XL-4-31?

The standard lead time for M-XL-4-31 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 800

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
5
$10.26
25
$9.92
50
$9.78
100
$9.63
250
$9.44
500
$9.30
1,500 +
$9.11

Tools/3D Models

Product Guides