help desk software
MS3116E14-12S by itt cannon
Image is representational - see mfr. specs

MS3116E14-12S

ITT CANNON

Conn Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Conn Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port

Search Keywords: MS3116E1412S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MS3116E14-12S
Alias/AKA:
045534-0004-MS
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Miniature Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
14-12
Number of Contacts:
12
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
13/7.5 A
Maximum Voltage Rating:
850,600 VDC|VAC
Life Cycle:
Discontinued
   This product has been discontinued by the supplier

Tools/3D Models

Product Guides