MS3114E8-33P
ITT CANNONConn Circular PIN 3 POS Solder ST Jam Nut 3 Terminal 1 Port
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
Conn Circular PIN 3 POS Solder ST Jam Nut 3 Terminal 1 Port
Search Keywords: MS3114E833P
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MS3114E8-33P
Alias/AKA:
045541-0079-MS
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Miniature Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Jam Nut
Shell Size / Insert Arrangement:
8-33
Number of Contacts:
3
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
850,600 VDC|VAC
Life Cycle:
Discontinued
English
Chinese
Spanish
