help desk software
MS3111F8-3P by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

MS3111F8-3P

Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Search Keywords: MS3111F83P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MS3111F8-3P
Alias/AKA:
045691-0003-MS
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Miniature Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
8-3
Number of Contacts:
3
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
850,600 VDC|VAC
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is MS3111F8-3P discontinued?

Yes, MS3111F8-3P from Itt Cannon is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is MS3111F8-3P RoHS compliant?

No, MS3111F8-3P is not RoHS compliant.

What is the lead time for MS3111F8-3P?

The standard lead time for MS3111F8-3P is approximately 23 weeks. In-stock quantities ship from Master Electronics.

   This product has been discontinued by the supplier

Tools/3D Models

Product Guides