MS3111F16-8P
ITT CANNONConn Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
Conn Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Search Keywords: MS3111F168P
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MS3111F16-8P
Alias/AKA:
045695-0001-MS
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8535908040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Miniature Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
16-8
Number of Contacts:
8
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
22 A
Maximum Voltage Rating:
1275,1000 VDC|VAC
Life Cycle:
Discontinued
English
Chinese
Spanish
