MS3110E18-32S
ITT CANNONConn Circular SKT 32 POS Solder ST Wall Mount 32 Terminal 1 Port
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
Conn Circular SKT 32 POS Solder ST Wall Mount 32 Terminal 1 Port
Search Keywords: MS3110E1832S
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MS3110E18-32S
Alias/AKA:
045506-0006-MS
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Miniature Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Wall Mount
Shell Size / Insert Arrangement:
18-32
Number of Contacts:
32
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
850,600 VDC|VAC
Life Cycle:
Discontinued
English
Chinese
Spanish
