help desk software
MS3106R10SL-3P by itt cannon
Image is representational - see mfr. specs

MS3106R10SL-3P

ITT CANNON

The MS3106R10SL-3P is a MIL-DTL 5015 Series I circular connector, configured as a straight plug with 3 pin contacts and threaded coupling. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The MS3106R10SL-3P is a straight plug circular connector from the Cannon MIL-DTL 5015 Series I product line. It features a size 10SL shell with a shortened, lightweight endbell and contains 3 size 16S solder cup pin contacts with hard silver plating. Key electrical characteristics include a contact rating of 22 A and a contact resistance of 6 mΩ. This connector is designed for durability, offering a minimum of 500 mating cycles, 500 hours of salt spray resistance, and IP65 protection. It operates over a wide ambient temperature range of -55°C to +125°C, making it a reliable choice for various industrial and military applications requiring robust and secure connections.

Search Keywords: MS3106R10SL3P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MS3106R10SL-3P
Alias/AKA:
037378-0003
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Air And Creepage Paths (Min):
1,1 mm
Ambient Temperature:
Standard insulator material -55°/+125°C (-67/257°F)

IN STOCK: 0

On Order: 117   can ship 4/30/26 

Factory Lead-Time 19 Weeks

Qty
Unit Price
1
$38.87
5
$36.93
10
$35.08
25
$33.33
50
$31.66
100
$30.08
250 +
$27.61

Tools/3D Models

Product Guides