MS3102E24-2P by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

MS3102E24-2P

Conn Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Conn Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port

Search Keywords: MS3102E242P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MS3102E24-2P
Alias/AKA:
024255-0003
Unit of Measure:
Per Each
RoHS:
No
HTS:
8535908040
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Air And Creepage Paths (Min):
2,8 mm
Ambient Temperature:
Standard insulator material -55°/+125°C (-67/257°F)

FREQUENTLY ASKED QUESTIONS

Is MS3102E24-2P RoHS compliant?

No, MS3102E24-2P is not RoHS compliant.

What is the lead time for MS3102E24-2P?

The standard lead time for MS3102E24-2P is approximately 38 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4

Can Ship immediately

MOQ for In Stock Qty: 2

MOQ for out of Stock Qty: 2

Factory Lead-Time 38 Weeks

Price (USD)

Qty
Unit Price
2
$72.04
5
$71.86
10
$71.69
13
$71.50
25
$45.76
38
$35.75
50 +
$35.04

Tools/3D Models

Product Guides