help desk software
MS3102E18-8P by itt cannon

MS3102E18-8P

ITT CANNON

MS3102E188P; MIL-DTL 5015 Series I; Circular

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

MS3102E188P; MIL-DTL 5015 Series I; Circular

Search Keywords: MS3102E188P

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MS3102E18-8P
Alias/AKA:
024252-0015
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Shielding:
No
Mating Cycles:
500 min
Sep# Force Per Contact (Size 15/15s/16/16s):
1,0 N
Thread:
Connector with threaded coupling
Gage:
For infos on Gage please see catalog VG95234, part 1
Contact Arrangement:
18-8
Shell Plating:
Olive drab chromate coating over cadmium plating
Harnessing Info: Contact Cross-Section:
See assembly instruction
Contact Plating:
Hard silver
Contact Type:
Solder Cup
Air And Creepage Paths (Min):
1,1 mm
Sep# Force Per Contact (Size 25/12):
1,5 N
Ambient Temperature:
Standard insulator material -55°/+125°C (-67/257°F)
Coupling Torque:
Closing: 8 Nm max / Opening: 0,58 Nm min
Insulator Resistance:
Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
Wire Stripping (Size 25/12):
6,2 mm
Contact Resistance (Size 15/15s/16/16s):
6 mΩ
Contact Material:
Copper Alloy
Contact Rating At +20 °c (68 °f) (Size 25/12):
41 A
Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
22 A
Gender:
Pin
Safety Provisions:
IP65 acc. to DIN 40 050
Sc_P_Code:
CA
Contact Retention (Size 15/15s/16/16s):
35 N
General Info:
All tests in accordance with VG95319 and/or if applicable with VG95210
Contacts Installed:
Yes
Harnessing Info: Insulator Diameter:
See assembly instruction
Contact Resistance (Size 25/12):
3 mΩ
Number of Contacts:
1 contact size 12, 7 contacts size 16
Insulator And Grommet Material:
Neoprene
Shell Size:
18
Wire Stripping (Size 15/15s/16/16s):
6,2 mm
Shell Material:
Aluminium alloy
Contact Retention (Size 25/12):
55 N
Salt Spray Resistance:
500 hours salt spray resistant
Test Voltage:
1600 Vrms
Operating Voltage:
In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
Shell Style:
Box mounting receptacle

IN STOCK: 0

On Order: 99   can ship 4/30/26 

MOQ for In Stock Qty: 13

MOQ for out of Stock Qty: 13

Factory Lead-Time 20 Weeks

Qty
Unit Price
13
$23.46
25
$18.30
38
$16.86
50 +
$16.52

Tools/3D Models