MS3100E16S-8S
ITT CANNONConn Circular SKT 5 POS Solder ST Wall Mount 5 Terminal 1 Port
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Conn Circular SKT 5 POS Solder ST Wall Mount 5 Terminal 1 Port
Search Keywords: MS3100E16S8S
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MS3100E16S-8S
Alias/AKA:
024212-0012
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack:
1
Ambient Temperature:
Standard insulator material -55°/+125°C (-67/257°F)
Air And Creepage Paths (Min):
1,1 mm
IN STOCK: 0
MOQ for out of Stock Qty: 13
Factory Lead-Time 27 Weeks
Qty
Unit Price
13
$87.17
25
$55.79
38
$43.59
50
+
$42.72
English
Chinese
Spanish
