MS3100E10SL-3S
ITT CANNONConn Circular SKT 3 POS Solder ST Wall Mount 3 Terminal 1 Port
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Conn Circular SKT 3 POS Solder ST Wall Mount 3 Terminal 1 Port
Search Keywords: MS3100E10SL3S
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MS3100E10SL-3S
Alias/AKA:
024207-0004
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack:
1
Air And Creepage Paths (Min):
1,1 mm
Ambient Temperature:
Standard insulator material -55°/+125°C (-67/257°F)
IN STOCK: 0
MOQ for out of Stock Qty: 13
Factory Lead-Time 27 Weeks
Qty
Unit Price
13
$62.01
25
$39.68
38
$31.00
50
+
$30.38
English
Chinese
Spanish
