MKJ4A6Z9-4PA by itt cannon
ITT CANNON Authorized Distributor

MKJ4A6Z9-4PA

Connector Miniature Circular PIN 4 Position Crimp Straight Cable Mount 4 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

MKJ4A6Z9-4PA is a straight plug breakaway/quick disconnect circular connector from the Trinity MKJ series designed for environmental applications requiring reliable power and signal transmission. The connector features 4 Size 16 removable crimp pin contacts with normal polarization (150° to 210°), aluminum/zinc nickel black plating, and accommodates wire sizes from #16 to #20 AWG. It is rated for a maximum current of 7.5 Amps at 750 VAC RMS sea level, with an insulator resistance of 5000 Megaohms minimum and contact resistance of 8 Milliohms maximum. Operating across a temperature range of -55°C to +150°C, the connector provides robust performance with 40 dB EMI shielding effectiveness (100 MHz to 1000 MHz), vibration resistance of 20 g per MIL-STD-1344 Method 2005, and shock resistance of 50 g per MIL-STD-1344 Method 2004. This connector is ideal for industrial equipment, aerospace applications, and harsh environment installations where quick disconnect capability and environmental sealing are essential.

Search Keywords: MKJ4A6Z94PA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MKJ4A6Z9-4PA
Alias/AKA:
155223-2001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is MKJ4A6Z9-4PA RoHS compliant?

Yes, MKJ4A6Z9-4PA is RoHS compliant.

What is the lead time for MKJ4A6Z9-4PA?

The standard lead time for MKJ4A6Z9-4PA is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 10

Can Ship immediately

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
1
$202.11
5
$201.60
7
$201.10
13
$133.27
19
$108.28
25 +
$106.12

Tools/3D Models

Product Guides