MKJ4A6Z6-7PA by itt cannon
ITT CANNON Authorized Distributor

MKJ4A6Z6-7PA

Connector Miniature Circular PIN 7 Position Crimp Straight Cable Mount 7 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

MKJ4A6Z6-7PA is a miniature circular breakaway connector from the ITT Cannon MKJ Series, engineered to deliver 71% weight reduction and 52% size reduction compared to larger military standard environmental connectors without sacrificing reliability. This connector features 5 size 23 contacts with a spacing of 0.076 inches, a current rating of 5 Amps per contact, and dielectric withstanding voltage of 750 VAC. The connector operates across a temperature range of -55°C to +150°C, maintains contact resistance of 8 milliohms, and provides 2000 mating cycles with aluminum or stainless steel hardware and fluorosilicone seals for environmental protection. The MKJ4 breakaway coupling mechanism is ideal for navigation, telemetry, sensors, satellites, instrumentation, missile systems, avionic systems, and ruggedized military and commercial applications where quick disconnect capability and harsh environment performance are essential.

Search Keywords: MKJ4A6Z67PA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MKJ4A6Z6-7PA
Alias/AKA:
155221-2003
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is MKJ4A6Z6-7PA RoHS compliant?

Yes, MKJ4A6Z6-7PA is RoHS compliant.

What is the lead time for MKJ4A6Z6-7PA?

The standard lead time for MKJ4A6Z6-7PA is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 10

Can Ship immediately

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$183.74
5
$183.28
7
$182.82
13
$121.16
19
$98.44
25 +
$96.47

Tools/3D Models

Product Guides