MKJ3C7W12-37BN by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

MKJ3C7W12-37BN

Conn Circular PIN 23 POS Solder ST Jam Nut 23 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

MKJ3C7W12-37BN is a back-potted bayonet coupling receptacle from ITT Cannon's Trinity MKJ product line, designed for reliable circular connector applications. The connector features a shell size 7 jam nut receptacle with 23 contacts (size 37) arranged at 0.076 inches (1.9 mm) spacing, accommodating wire sizes #22 to #28 AWG with a pin gender and 0.109 inch PC tail extension. It delivers a maximum current rating of 5 Amps and voltage rating of 500 VAC RMS at sea level, with aluminum/OD cadmium plating for corrosion resistance and normal polarization (150° to 210°). The connector maintains excellent electrical performance with a minimum insulation resistance of 5000 megaohms and maximum contact resistance of 8 milliohms, while operating reliably across -55°C to +150°C. Its robust design includes 20 g vibration tolerance per MIL-STD-1344 Method 2005 and 300 g shock rating per MIL-STD-1344 Method 2004, with 40 dB EMI shielding effectiveness from 100 MHz to 1000 MHz, making it suitable for demanding aerospace, military, and industrial applications requiring high reliability and environmental durability.

Search Keywords: MKJ3C7W1237BN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MKJ3C7W12-37BN
Alias/AKA:
155404-1100
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is MKJ3C7W12-37BN RoHS compliant?

No, MKJ3C7W12-37BN is not RoHS compliant.

What is the lead time for MKJ3C7W12-37BN?

The standard lead time for MKJ3C7W12-37BN is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 14

Can Ship immediately

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$737.16
5
$735.32
7
$733.48
13
$416.89
19
$294.25
25 +
$288.36

Tools/3D Models

Product Guides