MKJ3A7F6-4SN by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

MKJ3A7F6-4SN

Conn Circular SKT 4 POS Crimp ST Jam Nut 4 Termin ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 155341-0001 is an ITT Cannon MKJ1 Series miniature circular connector featuring a double-start threaded coupling mechanism. This connector delivers 71% weight reduction and 52% size reduction compared to larger military standard environmental connectors while maintaining equivalent electrical and mechanical characteristics. The connector supports multiple contact sizes (#23, #20, #16, #12) with current ratings ranging from 5 Amps to 23 Amps, operates across -55°C to +150°C, and provides 40 dB EMI shielding effectiveness from 100 MHz to 1000 MHz. With 2000 mating cycles, aluminum or stainless steel construction, and fluorosilicone seals, it is engineered for defense, aerospace, medical, and industrial applications requiring reliable quick-disconnect performance in demanding environments.

Search Keywords: MKJ3A7F64SN

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MKJ3A7F6-4SN
Alias/AKA:
155341-0001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is MKJ3A7F6-4SN RoHS compliant?

Yes, MKJ3A7F6-4SN is RoHS compliant.

What is the lead time for MKJ3A7F6-4SN?

The standard lead time for MKJ3A7F6-4SN is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 43

Can Ship immediately

MOQ for out of Stock Qty: 7

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
1
$191.03
5
$190.55
7
$190.07
13
$125.96
19
$102.35
25 +
$100.30

Tools/3D Models

Product Guides