DESCRIPTION
155144-0000 is a circular connector jam nut receptacle from the ITT Cannon Trinity MKJ product line, designed for environmental plug and receptacle applications with banding/overmolding platform capability. It features a shell size 7 with aluminum/electroless nickel plating and accommodates 37 size 23 crimp removable pin contacts with a contact spacing of 0.076 inches (1.9 mm). The connector supports wire sizes from #22 to #28 AWG, with a current rating of 5 Amps maximum and voltage rating of 500 VAC RMS at sea level. Operating over a temperature range of -55°C to +150°C, it offers robust performance with 300 g shock resistance, 20 g vibration resistance, and 40 dB EMI shielding effectiveness from 100 MHz to 1000 MHz. This connector is ideal for demanding aerospace, military, and industrial applications requiring reliable environmental sealing and EMI protection.
Search Keywords: MKJ1A7F1337PA
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is MKJ1A7F13-37PA RoHS compliant?
Yes, MKJ1A7F13-37PA is RoHS compliant.
What is the lead time for MKJ1A7F13-37PA?
The standard lead time for MKJ1A7F13-37PA is approximately 24 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 45
Can Ship immediately
Factory Lead-Time 24 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
