help desk software
MDVB1-9PH025L by itt cannon

MDVB1-9PH025L

ITT CANNON

Cable Assembly Coaxial 0.254m 26AWG 9 POS D-Sub PIN Crimp

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Cable Assembly Coaxial 0.254m 26AWG 9 POS D-Sub PIN Crimp

Search Keywords: MDVB19PH025L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MDVB1-9PH025L
Alias/AKA:
097340-0094
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 177

Ships today, if you order in

MOQ for In Stock Qty: 2

MOQ for out of Stock Qty: 2

Factory Lead-Time 18 Weeks

Qty
Unit Price
2
$119.27
3
$118.96
5
$107.07
8
$93.69
10 +
$91.81

Tools/3D Models

Product Guides