help desk software
MDVB1-15SH003 by itt cannon
Image is representational - see mfr. specs

MDVB1-15SH003

ITT CANNON

Cable Assembly Coaxial 0.457m 26AWG 15 POS D-Sub SKT Crimp

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Cable Assembly Coaxial 0.457m 26AWG 15 POS D-Sub SKT Crimp

Search Keywords: MDVB115SH003

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MDVB1-15SH003
Alias/AKA:
097345-0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 10

Can Ship immediately

MOQ for In Stock Qty: 2

MOQ for out of Stock Qty: 2

Factory Lead-Time 16 Weeks

Qty
Unit Price
2
$160.74
3
$160.34
5
$144.31
8
$126.28
10 +
$123.75

Tools/3D Models

Product Guides