MDM-9PH006L by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

MDM-9PH006L

Conn Micro D-Subminiature PIN 9 POS 1.27mm Crimp ST Cable Mount 9 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

MDM-9PH006L is a microminiature D-subminiature connector plug designed for high-reliability interconnect applications in aerospace, defense, and industrial equipment. The connector features 9 contacts with 0.050" (1.27 mm) contact spacing and is manufactured to conform to MIL-DTL-83513 specifications. It is available with electroless nickel plating (A174) or cadmium over nickel plating (A101) with hardware options. The connector body dimensions are 0.785" (19.94 mm) maximum length, 0.565" (14.35 mm) maximum width, and 0.308" (7.82 mm) maximum height. Standard lead termination uses #24 AWG solid copper wire with solder or tin-dripped finish on a 0.100" x 0.100" grid pattern with 0.050" offset. This connector is widely used in avionics, military equipment, and systems requiring EMI/RFI shielding and robust environmental performance.

Search Keywords: MDM9PH006L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MDM-9PH006L
Alias/AKA:
096510-0098
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694030
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Gender:
Pin

FREQUENTLY ASKED QUESTIONS

Is MDM-9PH006L RoHS compliant?

No, MDM-9PH006L is not RoHS compliant.

What is the lead time for MDM-9PH006L?

The standard lead time for MDM-9PH006L is approximately 21 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 13

Can Ship immediately

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
1
$123.77
5
$118.98
10
$116.44
20
$114.11
50
$92.37
100 +
$82.02

Tools/3D Models

Product Guides