MDM-9PCBRPL56
Connector Micro D Subminiature Plug 9 Position 1.27mm Solder Right Angle Through Hole ...
DESCRIPTION
The ITT Cannon MDM-9PCBRPL56 is a high-performance micro-miniature D-sub connector designed for applications where space, weight, and reliability are critical. This 9-contact male connector is part of the MDM series, known for its durability and robustness in demanding environments. It features precision-machined contacts and a rugged construction, ensuring exceptional signal integrity and mechanical performance.Ideal for use in aerospace, defense, and industrial applications, the MDM-9PCBRPL56 offers a compact footprint without compromising on quality. Its lightweight yet sturdy design makes it suitable for intricate electronic systems where efficiency and reliability are paramount.With its reliable mating and secure attachment, this connector provides seamless connectivity solutions, making it an excellent choice for engineers and designers seeking innovative electronics connectivity. The ITT Cannon MDM-9PCBRPL56 showcases superior craftsmanship, ensuring long-lasting performance and adaptability across various challenging conditions.
Search Keywords: MDM9PCBRPL56
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is MDM-9PCBRPL56 RoHS compliant?
No, MDM-9PCBRPL56 is not RoHS compliant.
What is the lead time for MDM-9PCBRPL56?
The standard lead time for MDM-9PCBRPL56 is approximately 18 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 3
Can Ship immediately
Factory Lead-Time 18 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
