MDM-51PL61B by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

MDM-51PL61B

Conn Micro D-Subminiature PIN 51 POS 1.27mm Crimp ST Cable Mount 51 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

MDM-51PL61B is a Micro-D metal shell connector designed for highly reliable, lightweight applications requiring high-density contact configurations. The connector features 51 contacts with 0.050" (1.27 mm) contact spacing using size 24 MICROPINTM/MICROSOCKETTM contacts, and is available in both plug (P) and receptacle (S) configurations. The aluminum shell provides enhanced structural strength, prevents chipping and cracking, and offers electromagnetic (EMI) and radio frequency interference (RFI) shielding, while a silicone elastomer compression interfacial seal provides moisture and humidity protection between contacts. Dimensional specifications include a maximum length of 1.435 inches (36.45 mm), width of 1.050 inches (26.67 mm), and weight of approximately 0.193 oz (5.50 gm). These connectors are ideal for aerospace, military, and industrial applications where environmental sealing, compact size, and high contact density are critical requirements.

Search Keywords: MDM51PL61B

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MDM-51PL61B
Alias/AKA:
096522-0527
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Micro D-Subminiature3530
Body Orientation:
Straight3506
Mounting:
Cable Mount3516
Gender:
Pin
Termination Method:
Crimp3529
Number of Contacts:
51
Contact Plating:
Gold3509

FREQUENTLY ASKED QUESTIONS

Is MDM-51PL61B RoHS compliant?

No, MDM-51PL61B is not RoHS compliant.

What is the lead time for MDM-51PL61B?

The standard lead time for MDM-51PL61B is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5

Can Ship immediately

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$453.12
3
$451.99
5
$333.77
8
$247.73
10 +
$242.77

Tools/3D Models

Product Guides