help desk software
MDM-37SCBRL56-A174 by itt cannon

MDM-37SCBRL56-A174

ITT CANNON

Conn Micro-d Rcpt 37POS R/a ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

MDM-37SCBRL56-A174 is a 37-contact socket (receptacle) Micro-D PCB connector designed for high-density, high-reliability board-to-board, board-to-cable, and cable-to-cable applications. It features a condensed right-angle (CBR) board mount termination with 0.050" contact spacing and a liquid crystal polymer (LCP) insulator material. The connector has an electroless nickel shell finish (A174) and L56 termination tail length modification. Key dimensions include A Max of 1.485" (37.72 mm), B of 1.265" (32.13 mm), and C Max of 1.102" (27.99 mm). This connector is suitable for use with flex circuitry, flat cable, printed circuit boards, and multi-layer boards in demanding environments.

Search Keywords: MDM37SCBRL56A174

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MDM-37SCBRL56-A174
Alias/AKA:
096521-2703
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 0

MOQ for out of Stock Qty: 3

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
3
$1,172.74
5
$745.04
8
$491.52
10 +
$481.69

Tools/3D Models

Product Guides