MDM-37PH006B-A174-F222 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

MDM-37PH006B-A174-F222

The MDM-37PH006B-A174-F222 is a 37-contact Micro-D metal shell pin connector with a harness-insulated wire termination and an electroless nickel finish. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The MDM-37PH006B-A174-F222 is a microminiature rectangular connector from the MDM series, designed for applications requiring a highly reliable, small, and lightweight interconnect. It features 37 pin contacts on .050-inch centers, pre-terminated with a 36-inch, color-coded, #26 AWG insulated wire harness (MIL-W-16878/4). The connector is constructed with a Liquid Crystal Polymer (LCP) insulator housed in a rugged aluminum shell with an electroless nickel (A174) finish for EMI/RFI shielding. This model comes without standard hardware and has .091-inch diameter mounting holes, making it suitable for a variety of high-density, harsh-environment applications in aerospace, defense, and industrial automation.

Search Keywords: MDM37PH006BA174F222

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MDM-37PH006B-A174-F222
Alias/AKA:
096520-0973
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is MDM-37PH006B-A174-F222 RoHS compliant?

Yes, MDM-37PH006B-A174-F222 is RoHS compliant.

What is the lead time for MDM-37PH006B-A174-F222?

The standard lead time for MDM-37PH006B-A174-F222 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Can Ship immediately

On Order: 10   can ship 4/5/27 

MOQ for out of Stock Qty: 3

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$512.58
3
$485.60
5
$484.39
8
$483.18
10 +
$410.29

Tools/3D Models

Product Guides