MDM-37PCBRL61-A174
ITT CANNONConn Micro-d Plug 37POS R/a ...
DESCRIPTION
MDM-37PCBRL61-A174 is a 37-contact Micro-D PCB connector designed for high-density, high-reliability board-to-board, board-to-cable, and cable-to-cable applications. It features pin (plug) contacts with 0.050" contact spacing, right angle board mount termination, and an electroless nickel shell finish (A174). The connector utilizes a Liquid Crystal Polymer (LCP) insulator material and offers dimensional specifications including A Max of 1.485" (37.72 mm), B of 1.265" (32.13 mm), and C of 1.034" (26.26 mm). It is rated for dielectric withstanding voltage of 600 VAC at sea level, insulation resistance of 5,000 megohms minimum, and can withstand thermal shock from -55°C to +125°C. This connector is ideal for flex circuitry, flat cable, and printed circuit board applications requiring miniature, robust interconnect solutions.
Search Keywords: MDM37PCBRL61A174
SPECIFICATIONS
IN STOCK: 0
MOQ for out of Stock Qty: 3
Factory Lead-Time 16 Weeks
English
Chinese
Spanish
