MDM-31PH004B-F222 by itt cannon
ITT CANNON Authorized Distributor

MDM-31PH004B-F222

Conn Micro D-Subminiature PIN 31 POS 0.64mm Crimp ST Cable Mount 31 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 096518-0661 is a Micro-D metal shell connector featuring 0.050" contact spacing designed for high-reliability interconnect applications in aerospace, defense, and industrial environments. This connector is available in multiple shell sizes (9 through 100) and supports both plug and receptacle configurations with electroless nickel or cadmium-over-nickel plating options. The connector accommodates various mounting hardware including jackscrew assemblies (low and high profile), jackpost kits for rear panel mounting, and 90° angle mounting brackets, with torque specifications of 2.5 to 6.0 in-lbs depending on size. Key features include allowable diametral float of 0.014 ± 0.004 inches and axial float of 0.020 inches maximum, ensuring robust mating performance. The product is engineered for demanding applications requiring reliable signal transmission and mechanical durability across temperature ranges and harsh operational environments.

Search Keywords: MDM31PH004BF222

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
MDM-31PH004B-F222
Alias/AKA:
096518-0661
Unit of Measure:
Per Each
RoHS:
No
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is MDM-31PH004B-F222 RoHS compliant?

No, MDM-31PH004B-F222 is not RoHS compliant.

What is the lead time for MDM-31PH004B-F222?

The standard lead time for MDM-31PH004B-F222 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 8

Can Ship immediately

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$463.80
3
$462.64
5
$341.64
8
$253.56
10 +
$248.49

Tools/3D Models

Product Guides